6 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022H-6R0M-RC

DigiKey Part Number
118-PM5022H-6R0M-RCTR-ND - Tape & Reel (TR)
118-PM5022H-6R0M-RCCT-ND - Cut Tape (CT)
118-PM5022H-6R0M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5022H-6R0M-RC
Description
FIXED IND 6UH 7.5A 17 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 17mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022H-6R0M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
17mOhm
Q @ Freq
43 @ 3MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.61000₱78.61
10₱64.79000₱647.90
25₱59.90720₱1,497.68
50₱56.48920₱2,824.46
100₱53.25560₱5,325.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱49.26928₱12,317.32
500₱46.45734₱23,228.67
750₱44.88800₱33,666.00
1,250₱42.98890₱53,736.12
1,750₱41.78266₱73,119.65
2,500₱40.54236₱101,355.90
Manufacturers Standard Package