
PTE60-201B-502B2 | |
|---|---|
DigiKey Part Number | PTE60-201B-502B2-ND |
Manufacturer | |
Manufacturer Product Number | PTE60-201B-502B2 |
Description | SLIDE POT 5K OHM 0.2W TOP 60MM |
Customer Reference | |
Detailed Description | 5 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 5 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.425" L x 0.630" W x 0.394" H (87.00mm x 16.00mm x 10.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |

