



PTL45-15O0-103B2 | |
|---|---|
DigiKey Part Number | 118-PTL45-15O0-103B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL45-15O0-103B2 |
Description | SLIDE POT 10KOHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.04000 | ₱153.04 |
| 10 | ₱127.55600 | ₱1,275.56 |
| 25 | ₱118.48080 | ₱2,962.02 |
| 60 | ₱110.39583 | ₱6,623.75 |
| 120 | ₱104.35142 | ₱12,522.17 |
| 300 | ₱96.83427 | ₱29,050.28 |
| 540 | ₱92.28376 | ₱49,833.23 |
| 1,020 | ₱87.58813 | ₱89,339.89 |
| 5,040 | ₱76.78724 | ₱387,007.69 |


