PTR901-2015K-B502 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 469
Unit Price: ₱172.70000
Datasheet
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR901-2015K-B502

DigiKey Part Number
PTR901-2015K-B502-ND
Manufacturer
Manufacturer Product Number
PTR901-2015K-B502
Description
POT 5K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTR901-2015K-B502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
468₱131.54825₱61,564.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.