



PTV09A-4225S-B104 | |
|---|---|
DigiKey Part Number | 118-PTV09A-4225S-B104-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-4225S-B104 |
Description | POT 100K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱44.36500 | ₱443.65 |
| 25 | ₱41.23240 | ₱1,030.81 |
| 50 | ₱39.01720 | ₱1,950.86 |
| 100 | ₱36.89720 | ₱3,689.72 |
| 300 | ₱33.75690 | ₱10,127.07 |
| 500 | ₱32.38210 | ₱16,191.05 |
| 1,000 | ₱30.60036 | ₱30,600.36 |
| 5,000 | ₱26.81429 | ₱134,071.45 |














