
PTV111-4420A-A502 | |
|---|---|
DigiKey Part Number | 118-PTV111-4420A-A502-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-4420A-A502 |
Description | POT 5K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-4420A-A502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱70.92400 | ₱709.24 |
| 25 | ₱65.91000 | ₱1,647.75 |
| 50 | ₱62.32500 | ₱3,116.25 |
| 100 | ₱58.93660 | ₱5,893.66 |
| 300 | ₱53.90467 | ₱16,171.40 |
| 500 | ₱51.70370 | ₱25,851.85 |
| 1,000 | ₱48.85125 | ₱48,851.25 |
| 5,000 | ₱42.79656 | ₱213,982.80 |














