Similar

PV95K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV95K3225R2TR-ND - Tape & Reel (TR) 118-PV95K3225R2CT-ND - Cut Tape (CT) 118-PV95K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV95K3225R2 |
Description | VARISTOR 150V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 400 A | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱25.60700 | ₱256.07 |
| 25 | ₱22.93880 | ₱573.47 |
| 100 | ₱19.98500 | ₱1,998.50 |
| 250 | ₱18.57720 | ₱4,644.30 |
| 500 | ₱17.72922 | ₱8,864.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱16.68115 | ₱25,021.72 |
| 3,000 | ₱16.16842 | ₱48,505.26 |
| 4,500 | ₱15.91163 | ₱71,602.34 |
| 7,500 | ₱15.62711 | ₱117,203.32 |
| 10,500 | ₱15.46065 | ₱162,336.82 |
| 15,000 | ₱15.30078 | ₱229,511.70 |


