
PV37W200C01B00 | |
|---|---|
DigiKey Part Number | 490-2973-ND |
Manufacturer | |
Manufacturer Product Number | PV37W200C01B00 |
Description | TRIMMER 20 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱176.86000 | ₱176.86 |
| 10 | ₱147.56500 | ₱1,475.65 |
| 25 | ₱137.08400 | ₱3,427.10 |
| 50 | ₱129.60460 | ₱6,480.23 |
| 100 | ₱122.51220 | ₱12,251.22 |
| 250 | ₱113.68572 | ₱28,421.43 |
| 500 | ₱107.41034 | ₱53,705.17 |
| 1,000 | ₱101.46605 | ₱101,466.05 |
| 5,000 | ₱88.86277 | ₱444,313.85 |

