100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5A101C03R00

DigiKey Part Number
490-2659-2-ND - Tape & Reel (TR)
490-2659-1-ND - Cut Tape (CT)
490-2659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5A101C03R00
Description
TRIMMER 100 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A101C03R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,471
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱234.03000₱234.03
10₱194.78800₱1,947.88
25₱180.91280₱4,522.82
50₱171.03960₱8,551.98
100₱161.66040₱16,166.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱149.99692₱37,499.23
500₱141.70518₱70,852.59
750₱137.06028₱102,795.21
1,250₱131.41732₱164,271.65
1,750₱127.82357₱223,691.25
2,500₱124.11935₱310,298.38
Manufacturers Standard Package