
PVG5A103C03R00 | |
|---|---|
DigiKey Part Number | 490-2661-2-ND - Tape & Reel (TR) 490-2661-1-ND - Cut Tape (CT) 490-2661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A103C03R00 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A103C03R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱120.29100 | ₱1,202.91 |
| 25 | ₱111.76360 | ₱2,794.09 |
| 50 | ₱105.68940 | ₱5,284.47 |
| 100 | ₱99.91300 | ₱9,991.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱92.72172 | ₱23,180.43 |
| 500 | ₱87.60876 | ₱43,804.38 |
| 750 | ₱84.74283 | ₱63,557.12 |
| 1,250 | ₱81.25955 | ₱101,574.44 |
| 1,750 | ₱79.04089 | ₱138,321.56 |
| 2,500 | ₱76.75304 | ₱191,882.60 |
| 3,000 | ₱75.60845 | ₱226,825.35 |
| 6,000 | ₱71.40730 | ₱428,443.80 |
| 6,250 | ₱71.16730 | ₱444,795.62 |









