1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5H105C03R00

DigiKey Part Number
118-PVG5H105C03R00TR-ND - Tape & Reel (TR)
118-PVG5H105C03R00CT-ND - Cut Tape (CT)
118-PVG5H105C03R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5H105C03R00
Description
TRIMMER 1M OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱235.82000₱235.82
10₱198.71800₱1,987.18
25₱185.34360₱4,633.59
50₱175.81540₱8,790.77
100₱166.71620₱16,671.62
250₱155.37072₱38,842.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱147.27192₱73,635.96
Manufacturers Standard Package