10 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-10R0FE

DigiKey Part Number
PWR163S-25-10R0FETR-ND - Tape & Reel (TR)
PWR163S-25-10R0FECT-ND - Cut Tape (CT)
PWR163S-25-10R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-10R0FE
Description
RES SMD 10 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-10R0FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,451
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱134.52226₱67,261.13
1,000₱125.72613₱125,726.13
1,500₱121.20887₱181,813.30
2,500₱116.09987₱290,249.67
3,500₱113.05653₱395,697.85
5,000₱110.91188₱554,559.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱318.59000₱318.59
10₱216.34500₱2,163.45
25₱188.67840₱4,716.96
50₱171.36100₱8,568.05
100₱156.64030₱15,664.03
250₱140.51896₱35,129.74
Digi-Reel®
QuantityUnit PriceExt Price
1₱327.53000₱327.53
10₱222.71700₱2,227.17
25₱194.34720₱4,858.68
50₱176.55380₱8,827.69
100₱161.43410₱16,143.41
250₱144.87800₱36,219.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.