
PWR163S-25-47R0J | |
|---|---|
DigiKey Part Number | PWR163S-25-47R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-47R0J |
Description | RES SMD 47 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-47R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱327.53000 | ₱327.53 |
| 10 | ₱222.71700 | ₱2,227.17 |
| 25 | ₱194.34720 | ₱4,858.68 |
| 50 | ₱176.55380 | ₱8,827.69 |
| 100 | ₱161.43410 | ₱16,143.41 |
| 250 | ₱144.87800 | ₱36,219.50 |
| 500 | ₱134.52226 | ₱67,261.13 |
| 1,000 | ₱125.72613 | ₱125,726.13 |
| 5,000 | ₱110.91188 | ₱554,559.40 |


