
PWR163S-25-1R00JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-1R00JETR-ND - Tape & Reel (TR) 118-PWR163S-25-1R00JECT-ND - Cut Tape (CT) 118-PWR163S-25-1R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-1R00JE |
Description | RES SMD 1 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-1R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱316.81000 | ₱316.81 |
| 10 | ₱215.03500 | ₱2,150.35 |
| 25 | ₱187.53480 | ₱4,688.37 |
| 50 | ₱170.32500 | ₱8,516.25 |
| 100 | ₱155.68160 | ₱15,568.16 |
| 250 | ₱139.64476 | ₱34,911.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱129.61654 | ₱64,808.27 |
| 1,000 | ₱121.09790 | ₱121,097.90 |
| 1,500 | ₱116.72316 | ₱175,084.74 |
| 2,500 | ₱111.77464 | ₱279,436.60 |
| 3,500 | ₱108.82660 | ₱380,893.10 |
| 5,000 | ₱106.44563 | ₱532,228.15 |

