
PWR163S-25-2R50F | |
|---|---|
DigiKey Part Number | PWR163S-25-2R50F-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-2R50F |
Description | RES SMD 2.5 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-2R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱336.46000 | ₱336.46 |
| 10 | ₱229.08900 | ₱2,290.89 |
| 25 | ₱199.96880 | ₱4,999.22 |
| 50 | ₱181.72280 | ₱9,086.14 |
| 100 | ₱166.21000 | ₱16,621.00 |
| 250 | ₱149.22276 | ₱37,305.69 |
| 500 | ₱138.59786 | ₱69,298.93 |
| 1,000 | ₱129.57306 | ₱129,573.06 |
| 5,000 | ₱114.63375 | ₱573,168.75 |

