
PWR163S-25-R400FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-R400FETR-ND - Tape & Reel (TR) 118-PWR163S-25-R400FECT-ND - Cut Tape (CT) 118-PWR163S-25-R400FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R400FE |
Description | RES 0.4 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R400FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱318.59000 | ₱318.59 |
| 10 | ₱216.34500 | ₱2,163.45 |
| 25 | ₱188.67840 | ₱4,716.96 |
| 50 | ₱171.36100 | ₱8,568.05 |
| 100 | ₱156.64030 | ₱15,664.03 |
| 250 | ₱140.51896 | ₱35,129.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱130.43594 | ₱65,217.97 |
| 1,000 | ₱121.86967 | ₱121,869.67 |
| 1,500 | ₱117.47151 | ₱176,207.26 |
| 2,500 | ₱112.49638 | ₱281,240.95 |
| 3,500 | ₱109.53270 | ₱383,364.45 |
| 5,000 | ₱107.19000 | ₱535,950.00 |

