
PWR220T-35-47R0J | |
|---|---|
DigiKey Part Number | PWR220T-35-47R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-47R0J |
Description | RES 47 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-47R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.17000 | ₱216.17 |
| 10 | ₱158.34300 | ₱1,583.43 |
| 25 | ₱145.08760 | ₱3,627.19 |
| 50 | ₱137.42940 | ₱6,871.47 |
| 100 | ₱131.33750 | ₱13,133.75 |
| 250 | ₱125.14076 | ₱31,285.19 |
| 500 | ₱121.54870 | ₱60,774.35 |
| 1,000 | ₱118.68672 | ₱118,686.72 |
| 5,000 | ₱114.08899 | ₱570,444.95 |

