
PWR5322W10R0JE | |
|---|---|
DigiKey Part Number | PWR5322W10R0JETR-ND - Tape & Reel (TR) PWR5322W10R0JECT-ND - Cut Tape (CT) PWR5322W10R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR5322W10R0JE |
Description | RES SMD 10 OHM 5% 3W 5322 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR5322W10R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 5322 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.532" L x 0.217" W (13.50mm x 5.50mm) | |
Height - Seated (Max) | 0.243" (6.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.62000 | ₱103.62 |
| 10 | ₱68.36300 | ₱683.63 |
| 25 | ₱58.81160 | ₱1,470.29 |
| 50 | ₱52.82080 | ₱2,641.04 |
| 100 | ₱47.71740 | ₱4,771.74 |
| 250 | ₱42.13044 | ₱10,532.61 |
| 500 | ₱38.63366 | ₱19,316.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱34.13525 | ₱51,202.88 |
| 3,000 | ₱31.84119 | ₱95,523.57 |
| 4,500 | ₱30.66296 | ₱137,983.32 |
| 7,500 | ₱29.33012 | ₱219,975.90 |
| 10,500 | ₱28.53602 | ₱299,628.21 |
| 15,000 | ₱27.76046 | ₱416,406.90 |

