5 Ohms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR5322W5R00JE

DigiKey Part Number
PWR5322W5R00JETR-ND - Tape & Reel (TR)
PWR5322W5R00JECT-ND - Cut Tape (CT)
PWR5322W5R00JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR5322W5R00JE
Description
RES SMD 5 OHM 5% 3W 5322
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR5322W5R00JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
5322 J-Lead
Supplier Device Package
Size / Dimension
0.532" L x 0.217" W (13.50mm x 5.50mm)
Height - Seated (Max)
0.243" (6.16mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,277
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.62000₱103.62
10₱68.36300₱683.63
25₱58.81160₱1,470.29
50₱52.82080₱2,641.04
100₱47.71740₱4,771.74
250₱42.13044₱10,532.61
500₱38.63366₱19,316.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱34.13525₱51,202.88
3,000₱31.84119₱95,523.57
4,500₱30.66296₱137,983.32
7,500₱29.33012₱219,975.90
10,500₱28.53602₱299,628.21
15,000₱27.76046₱416,406.90
Manufacturers Standard Package