



RSA-75-100-NB | |
|---|---|
DigiKey Part Number | 118-RSA-75-100-NB-ND |
Manufacturer | |
Manufacturer Product Number | RSA-75-100-NB |
Description | RES CHAS MNT 0.00133 OHM .25% 7. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.333 mOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.333 mOhms | |
Tolerance | ±0.25% | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,376.05000 | ₱2,376.05 |
| 10 | ₱1,716.94600 | ₱17,169.46 |
| 25 | ₱1,539.01040 | ₱38,475.26 |
| 50 | ₱1,427.72320 | ₱71,386.16 |
| 100 | ₱1,333.17560 | ₱133,317.56 |
| 250 | ₱1,229.71940 | ₱307,429.85 |
| 500 | ₱1,165.69126 | ₱582,845.63 |


