
SDE0403AT-4R7M | |
|---|---|
DigiKey Part Number | 118-SDE0403AT-4R7MTR-ND - Tape & Reel (TR) 118-SDE0403AT-4R7MCT-ND - Cut Tape (CT) 118-SDE0403AT-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403AT-4R7M |
Description | FIXED IND 4.7UH 1.65A 108 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Inductor 1.65 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 108mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.158" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.61000 | ₱35.61 |
| 10 | ₱29.16000 | ₱291.60 |
| 25 | ₱27.01160 | ₱675.29 |
| 50 | ₱25.45220 | ₱1,272.61 |
| 100 | ₱23.99740 | ₱2,399.74 |
| 250 | ₱22.20108 | ₱5,550.27 |
| 500 | ₱20.93154 | ₱10,465.77 |
| 1,000 | ₱19.73689 | ₱19,736.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.61069 | ₱37,221.38 |
| 4,000 | ₱17.55017 | ₱70,200.68 |
| 6,000 | ₱16.95858 | ₱101,751.48 |
| 10,000 | ₱16.24251 | ₱162,425.10 |
| 14,000 | ₱15.78793 | ₱221,031.02 |
| 20,000 | ₱15.32024 | ₱306,404.80 |

