


SDR0403-330KL | |
|---|---|
DigiKey Part Number | 118-SDR0403-330KLTR-ND - Tape & Reel (TR) 118-SDR0403-330KLCT-ND - Cut Tape (CT) 118-SDR0403-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-330KL |
Description | FIXED IND 33UH 640MA 540 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 640 mA 540mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 990mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱22.74800 | ₱227.48 |
| 100 | ₱18.68080 | ₱1,868.08 |
| 1,000 | ₱15.36390 | ₱15,363.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.48703 | ₱28,974.06 |
| 4,000 | ₱13.66107 | ₱54,644.28 |
| 6,000 | ₱13.20045 | ₱79,202.70 |
| 10,000 | ₱12.64264 | ₱126,426.40 |
| 14,000 | ₱12.28857 | ₱172,039.98 |
| 20,000 | ₱11.92432 | ₱238,486.40 |

