SDR0403-5R6ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₱26.24726
Datasheet

Similar


Pulse Electronics
In Stock: 260
Unit Price: ₱21.95411
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: ₱12.00607
Datasheet
5.6 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Max Nonstandard
SDR0403 Series

SDR0403-5R6ML

DigiKey Part Number
SDR0403-5R6MLTR-ND - Tape & Reel (TR)
SDR0403-5R6MLCT-ND - Cut Tape (CT)
SDR0403-5R6MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-5R6ML
Description
FIXED IND 5.6UH 1.6A 100 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-5R6ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
28 @ 7.96MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱21.85500₱218.55
100₱17.96620₱1,796.62
1,000₱14.77316₱14,773.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.48703₱28,974.06
4,000₱13.66107₱54,644.28
6,000₱13.20045₱79,202.70
10,000₱12.64264₱126,426.40
14,000₱12.28857₱172,039.98
20,000₱11.92432₱238,486.40
Manufacturers Standard Package