
SDR0503-100ML | |
|---|---|
DigiKey Part Number | SDR0503-100MLTR-ND - Tape & Reel (TR) SDR0503-100MLCT-ND - Cut Tape (CT) SDR0503-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-100ML |
Description | FIXED IND 10UH 1.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.52200 | ₱235.22 |
| 100 | ₱19.32990 | ₱1,932.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱16.86098 | ₱8,430.49 |
| 1,000 | ₱15.89806 | ₱15,898.06 |
| 1,500 | ₱15.36112 | ₱23,041.68 |
| 2,500 | ₱14.71028 | ₱36,775.70 |
| 3,500 | ₱14.29711 | ₱50,039.89 |
| 5,000 | ₱13.87205 | ₱69,360.25 |
| 12,500 | ₱12.83855 | ₱160,481.88 |
| 25,000 | ₱12.35663 | ₱308,915.75 |

