
SDR0503-562JL | |
|---|---|
DigiKey Part Number | SDR0503-562JLTR-ND - Tape & Reel (TR) SDR0503-562JLCT-ND - Cut Tape (CT) SDR0503-562JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-562JL |
Description | FIXED IND 5.6MH 38MA 72 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Drum Core, Wirewound Inductor 38 mA 72Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-562JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱24.47500 | ₱244.75 |
| 100 | ₱20.10410 | ₱2,010.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱17.53628 | ₱8,768.14 |
| 1,000 | ₱16.53406 | ₱16,534.06 |
| 1,500 | ₱15.97528 | ₱23,962.92 |
| 2,500 | ₱15.29863 | ₱38,246.57 |
| 3,500 | ₱14.86895 | ₱52,041.32 |
| 5,000 | ₱14.42694 | ₱72,134.70 |

