
SDR0604-561KL | |
|---|---|
DigiKey Part Number | 118-SDR0604-561KLTR-ND - Tape & Reel (TR) 118-SDR0604-561KLCT-ND - Cut Tape (CT) 118-SDR0604-561KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-561KL |
Description | FIXED IND 560UH 180MA 4 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 180 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-561KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 24 @ 252kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱22.45000 | ₱224.50 |
| 100 | ₱18.46050 | ₱1,846.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱16.41050 | ₱6,564.20 |
| 800 | ₱15.47333 | ₱12,378.66 |
| 1,200 | ₱14.95003 | ₱17,940.04 |
| 2,000 | ₱14.31642 | ₱28,632.84 |
| 2,800 | ₱13.91407 | ₱38,959.40 |
| 4,000 | ₱13.50028 | ₱54,001.12 |

