
SDR0805-221KL | |
|---|---|
DigiKey Part Number | SDR0805-221KLTR-ND - Tape & Reel (TR) SDR0805-221KLCT-ND - Cut Tape (CT) SDR0805-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-221KL |
Description | FIXED IND 220UH 490MA 960 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 490 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-221KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱27.86900 | ₱278.69 |
| 100 | ₱22.92080 | ₱2,292.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.84817 | ₱18,848.17 |
| 2,000 | ₱17.77270 | ₱35,545.40 |
| 3,000 | ₱17.17283 | ₱51,518.49 |
| 5,000 | ₱16.44640 | ₱82,232.00 |
| 7,000 | ₱15.98535 | ₱111,897.45 |
| 10,000 | ₱15.51105 | ₱155,110.50 |

