
SDR1006-272KL | |
|---|---|
DigiKey Part Number | SDR1006-272KLTR-ND - Tape & Reel (TR) SDR1006-272KLCT-ND - Cut Tape (CT) SDR1006-272KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-272KL |
Description | FIXED IND 2.7MH 140MA 11.6 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Drum Core, Wirewound Inductor 140 mA 11.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-272KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.6Ohm Max | |
Q @ Freq | 32 @ 252kHz | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱33.82400 | ₱338.24 |
| 100 | ₱27.80390 | ₱2,780.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱23.30489 | ₱18,643.91 |
| 1,600 | ₱21.97507 | ₱35,160.11 |
| 2,400 | ₱21.23330 | ₱50,959.92 |
| 4,000 | ₱20.33543 | ₱81,341.72 |
| 5,600 | ₱19.76539 | ₱110,686.18 |
| 8,000 | ₱19.17890 | ₱153,431.20 |

