
SF-0402S160-2 | |
|---|---|
DigiKey Part Number | SF-0402S160-2TR-ND - Tape & Reel (TR) SF-0402S160-2CT-ND - Cut Tape (CT) SF-0402S160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S160-2 |
Description | FUSE BOARD MOUNT 1.6A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.03734 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.032 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 5 | ₱49.07000 | ₱245.35 |
| 10 | ₱45.25800 | ₱452.58 |
| 50 | ₱37.55220 | ₱1,877.61 |
| 100 | ₱34.64620 | ₱3,464.62 |
| 250 | ₱31.13988 | ₱7,784.97 |
| 500 | ₱28.71978 | ₱14,359.89 |
| 1,000 | ₱26.47653 | ₱26,476.53 |
| 5,000 | ₱23.68899 | ₱118,444.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱20.13207 | ₱201,320.70 |
| 20,000 | ₱19.35375 | ₱387,075.00 |



