
SF-0603SPA400R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SPA400R-2TR-ND - Tape & Reel (TR) 118-SF-0603SPA400R-2CT-ND - Cut Tape (CT) 118-SF-0603SPA400R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SPA400R-2 |
Description | FUSE BOARD MOUNT 4A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.96 | |
Approval Agency | AEC-Q200, cUL, cURus, TUV | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 5 | ₱69.31600 | ₱346.58 |
| 10 | ₱63.89700 | ₱638.97 |
| 50 | ₱53.02340 | ₱2,651.17 |
| 100 | ₱48.92630 | ₱4,892.63 |
| 250 | ₱43.97172 | ₱10,992.93 |
| 500 | ₱40.54760 | ₱20,273.80 |
| 1,000 | ₱37.37358 | ₱37,373.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱30.86619 | ₱154,330.95 |
| 10,000 | ₱28.39237 | ₱283,923.70 |
| 15,000 | ₱28.28625 | ₱424,293.75 |

