
SF-2410SP100W-2 | |
|---|---|
DigiKey Part Number | SF-2410SP100W-2TR-ND - Tape & Reel (TR) SF-2410SP100W-2CT-ND - Cut Tape (CT) SF-2410SP100W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410SP100W-2 |
Description | FUSE BRD MT 1A 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410SP100W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.62 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.084 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 5 | ₱43.47200 | ₱217.36 |
| 10 | ₱40.07700 | ₱400.77 |
| 50 | ₱33.25280 | ₱1,662.64 |
| 100 | ₱30.68020 | ₱3,068.02 |
| 250 | ₱27.57640 | ₱6,894.10 |
| 500 | ₱25.43262 | ₱12,716.31 |
| 1,000 | ₱23.44662 | ₱23,446.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.68736 | ₱45,374.72 |
| 4,000 | ₱20.89565 | ₱83,582.60 |
| 6,000 | ₱19.90806 | ₱119,448.36 |
| 10,000 | ₱18.72353 | ₱187,235.30 |
| 14,000 | ₱17.97776 | ₱251,688.64 |
| 20,000 | ₱17.86500 | ₱357,300.00 |





