20 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812FG2000T-2

DigiKey Part Number
SF-3812FG2000T-2TR-ND - Tape & Reel (TR)
SF-3812FG2000T-2CT-ND - Cut Tape (CT)
SF-3812FG2000T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812FG2000T-2
Description
FUSE BRD MT 20A 125VAC/100DC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812FG2000T-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
18.0
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
Current Rating (Amps)
DC Cold Resistance
0.0033 Ohms
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6,806 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱93.04688₱465,234.40
Digi-Reel®
QuantityUnit PriceExt Price
1₱216.17000₱216.17
5₱179.00800₱895.04
10₱165.19200₱1,651.92
50₱137.04840₱6,852.42
100₱126.41270₱12,641.27
250₱113.55708₱28,389.27
500₱104.65912₱52,329.56
1,000₱96.40788₱96,407.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.

Other Suppliers on DigiKey

6,806In Stock
Ships from WEC