
SF-3812TL050TS | |
|---|---|
DigiKey Part Number | 118-SF-3812TL050TSTR-ND - Tape & Reel (TR) 118-SF-3812TL050TSCT-ND - Cut Tape (CT) 118-SF-3812TL050TSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TL050TS |
Description | 3812 CERAMIC TUBE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.88 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.394" L x 0.126" W x 0.126" H (10.00mm x 3.20mm x 3.20mm) | |
DC Cold Resistance | 616 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 5 | ₱92.18400 | ₱460.92 |
| 10 | ₱85.03700 | ₱850.37 |
| 50 | ₱70.54300 | ₱3,527.15 |
| 100 | ₱65.07620 | ₱6,507.62 |
| 250 | ₱58.48048 | ₱14,620.12 |
| 500 | ₱53.91896 | ₱26,959.48 |
| 1,000 | ₱49.69090 | ₱49,690.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱45.77013 | ₱91,540.26 |
| 4,000 | ₱42.13237 | ₱168,529.48 |
| 6,000 | ₱40.12608 | ₱240,756.48 |
| 10,000 | ₱38.70750 | ₱387,075.00 |


