
SF-3812TL075T-2 | |
|---|---|
DigiKey Part Number | 118-SF-3812TL075T-2TR-ND - Tape & Reel (TR) 118-SF-3812TL075T-2CT-ND - Cut Tape (CT) 118-SF-3812TL075T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TL075T-2 |
Description | FUSE BOARD MNT 750MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TL075T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.375 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.26 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.73000 | ₱141.73 |
| 5 | ₱117.55200 | ₱587.76 |
| 10 | ₱108.50000 | ₱1,085.00 |
| 50 | ₱90.02760 | ₱4,501.38 |
| 100 | ₱83.06030 | ₱8,306.03 |
| 250 | ₱74.63044 | ₱18,657.61 |
| 500 | ₱68.80050 | ₱34,400.25 |
| 1,000 | ₱63.39633 | ₱63,396.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱56.84786 | ₱142,119.65 |
| 5,000 | ₱52.30574 | ₱261,528.70 |
| 7,500 | ₱50.61750 | ₱379,631.25 |

