3.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812TL350T-2

DigiKey Part Number
SF-3812TL350T-2TR-ND - Tape & Reel (TR)
SF-3812TL350T-2CT-ND - Cut Tape (CT)
SF-3812TL350T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812TL350T-2
Description
FUSE BOARD MNT 3.5A 250VAC 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812TL350T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
57.82
Approval Agency
TUV, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0199 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱141.73000₱141.73
5₱117.55200₱587.76
10₱108.50000₱1,085.00
50₱90.02760₱4,501.38
100₱83.06030₱8,306.03
250₱74.63044₱18,657.61
500₱68.80050₱34,400.25
1,000₱63.39633₱63,396.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱56.84786₱142,119.65
5,000₱52.30574₱261,528.70
7,500₱50.61750₱379,631.25
Manufacturers Standard Package