
SF-3812TM200T-2 | |
|---|---|
DigiKey Part Number | SF-3812TM200T-2TR-ND - Tape & Reel (TR) SF-3812TM200T-2CT-ND - Cut Tape (CT) SF-3812TM200T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TM200T-2 |
Description | FUSE BRD MT 2A 600VAC/250DC 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TM200T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A AC, 50A DC | |
Melting I²t | 24.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.055 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱130.41000 | ₱130.41 |
| 5 | ₱108.14200 | ₱540.71 |
| 10 | ₱99.74600 | ₱997.46 |
| 50 | ₱82.77460 | ₱4,138.73 |
| 100 | ₱76.36690 | ₱7,636.69 |
| 250 | ₱68.62064 | ₱17,155.16 |
| 500 | ₱63.26234 | ₱31,631.17 |
| 1,000 | ₱58.29588 | ₱58,295.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱52.27942 | ₱130,698.55 |
| 5,000 | ₱48.10580 | ₱240,529.00 |
| 7,500 | ₱46.15125 | ₱346,134.38 |







