
SM8S24CA-Q | |
|---|---|
DigiKey Part Number | SM8S24CA-QTR-ND - Tape & Reel (TR) SM8S24CA-QCT-ND - Cut Tape (CT) SM8S24CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S24CA-Q |
Description | TVS DIODE 24VWM 38.9VC DO218 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S24CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 170A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱248.02000 | ₱248.02 |
| 10 | ₱162.43800 | ₱1,624.38 |
| 100 | ₱113.73730 | ₱11,373.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱88.88289 | ₱66,662.17 |
| 1,500 | ₱82.84621 | ₱124,269.32 |
| 2,250 | ₱79.77235 | ₱179,487.79 |
| 3,750 | ₱76.31890 | ₱286,195.88 |
| 5,250 | ₱75.97018 | ₱398,843.45 |


