
SM8S26A-Q | |
|---|---|
DigiKey Part Number | 118-SM8S26A-QTR-ND - Tape & Reel (TR) 118-SM8S26A-QCT-ND - Cut Tape (CT) 118-SM8S26A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S26A-Q |
Description | TVS DIODE 26VWM 42.1VC DO218 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S26A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 157A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱240.58000 | ₱240.58 |
| 10 | ₱157.56900 | ₱1,575.69 |
| 100 | ₱110.32830 | ₱11,032.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱86.21887 | ₱64,664.15 |
| 1,500 | ₱80.36312 | ₱120,544.68 |
| 2,250 | ₱77.38139 | ₱174,108.13 |
| 3,750 | ₱74.03145 | ₱277,617.94 |
| 5,250 | ₱73.69318 | ₱386,889.20 |

