
SM8SF24CA-Q | |
|---|---|
DigiKey Part Number | SM8SF24CA-QTR-ND - Tape & Reel (TR) SM8SF24CA-QCT-ND - Cut Tape (CT) SM8SF24CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8SF24CA-Q |
Description | TVS DIODE 24VWM 38.9VC 2DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 180A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 180A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-LDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱167.93000 | ₱167.93 |
| 10 | ₱108.38100 | ₱1,083.81 |
| 100 | ₱89.32500 | ₱8,932.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱70.86451 | ₱53,148.38 |
| 1,500 | ₱70.71563 | ₱106,073.45 |



