58.1V Clamp 120A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8SF36CA-Q

DigiKey Part Number
SM8SF36CA-QTR-ND - Tape & Reel (TR)
SM8SF36CA-QCT-ND - Cut Tape (CT)
SM8SF36CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8SF36CA-Q
Description
TVS DIODE 36VWM 58.1VC 2DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
58.1V Clamp 120A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5)
Datasheet
 Datasheet
EDA/CAD Models
SM8SF36CA-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
120A
Mfr
Power - Peak Pulse
7000W (7kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
2-LDFN
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8T36CAHEaton - Electronics Division38283-SM8T36CAHCT-ND₱306.95000Similar
In-Stock: 631
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱240.65000₱240.65
10₱157.40400₱1,574.04
100₱109.98020₱10,998.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱85.80031₱64,350.23
1,500₱79.92651₱119,889.76
2,250₱76.93531₱173,104.45
3,750₱73.57485₱275,905.69
5,250₱72.90068₱382,728.57
Manufacturers Standard Package