
SM91502ALA-E | |
|---|---|
DigiKey Part Number | 118-SM91502ALA-ETR-ND - Tape & Reel (TR) 118-SM91502ALA-ECT-ND - Cut Tape (CT) 118-SM91502ALA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91502ALA-E |
Description | BMS TRANSFORMER/CMC, 6PIN, SGL, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM91502ALA-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.94000 | ₱139.94 |
| 10 | ₱126.48400 | ₱1,264.84 |
| 25 | ₱121.50600 | ₱3,037.65 |
| 50 | ₱117.82560 | ₱5,891.28 |
| 100 | ₱114.23480 | ₱11,423.48 |
| 250 | ₱109.62440 | ₱27,406.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱103.99068 | ₱83,192.54 |
| 1,600 | ₱100.75116 | ₱161,201.86 |
| 2,400 | ₱98.89642 | ₱237,351.41 |
| 4,000 | ₱96.60082 | ₱386,403.28 |
| 5,600 | ₱95.11443 | ₱532,640.81 |











