


SMA6J58A | |
|---|---|
DigiKey Part Number | 118-SMA6J58ATR-ND - Tape & Reel (TR) 118-SMA6J58ACT-ND - Cut Tape (CT) 118-SMA6J58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J58A |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱14.64900 | ₱146.49 |
| 100 | ₱9.88530 | ₱988.53 |
| 500 | ₱7.68196 | ₱3,840.98 |
| 1,000 | ₱5.77635 | ₱5,776.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.71680 | ₱28,584.00 |
| 10,000 | ₱5.29995 | ₱52,999.50 |
| 15,000 | ₱5.15108 | ₱77,266.20 |
| 25,000 | ₱5.00220 | ₱125,055.00 |
| 35,000 | ₱4.90216 | ₱171,575.60 |

