
SRN4018-331M | |
|---|---|
DigiKey Part Number | 118-SRN4018-331MTR-ND - Tape & Reel (TR) 118-SRN4018-331MCT-ND - Cut Tape (CT) 118-SRN4018-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-331M |
Description | FIXED IND 330UH 200MA 6.36 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 6.36Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.36Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱18.46100 | ₱184.61 |
| 25 | ₱17.05520 | ₱426.38 |
| 50 | ₱16.07860 | ₱803.93 |
| 100 | ₱15.15550 | ₱1,515.55 |
| 250 | ₱14.02284 | ₱3,505.71 |
| 500 | ₱13.22010 | ₱6,610.05 |
| 1,000 | ₱12.46501 | ₱12,465.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.35619 | ₱34,068.57 |
| 6,000 | ₱10.70888 | ₱64,253.28 |
| 9,000 | ₱10.34794 | ₱93,131.46 |
| 15,000 | ₱9.91079 | ₱148,661.85 |
| 21,000 | ₱9.63323 | ₱202,297.83 |
| 30,000 | ₱9.34782 | ₱280,434.60 |

