177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ110CA

DigiKey Part Number
SMBJ110CABTR-ND - Tape & Reel (TR)
SMBJ110CABCT-ND - Cut Tape (CT)
SMBJ110CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ110CA
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ110CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,902
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.24900₱252.49
100₱16.15000₱1,615.00
500₱12.22442₱6,112.21
1,000₱10.95780₱10,957.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.34657₱28,039.71
6,000₱8.53461₱51,207.66
9,000₱8.12070₱73,086.30
15,000₱7.65563₱114,834.45
21,000₱7.38023₱154,984.83
30,000₱7.11251₱213,375.30
Manufacturers Standard Package