209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ130CA-Q

DigiKey Part Number
118-SMBJ130CA-QTR-ND - Tape & Reel (TR)
118-SMBJ130CA-QCT-ND - Cut Tape (CT)
118-SMBJ130CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130CA-Q
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
144V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
209V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12,000 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₱11.92191₱143,062.92

Other Suppliers on DigiKey

12,000In Stock
Ships from WEC