


SMBJ150CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ150CA-QTR-ND - Tape & Reel (TR) 118-SMBJ150CA-QCT-ND - Cut Tape (CT) 118-SMBJ150CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA-Q |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.09000 | ₱57.09 |
| 10 | ₱35.48300 | ₱354.83 |
| 100 | ₱22.97830 | ₱2,297.83 |
| 500 | ₱17.60296 | ₱8,801.48 |
| 1,000 | ₱15.86870 | ₱15,868.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.66480 | ₱40,994.40 |
| 6,000 | ₱12.55467 | ₱75,328.02 |
| 9,000 | ₱11.98899 | ₱107,900.91 |
| 15,000 | ₱11.35351 | ₱170,302.65 |
| 21,000 | ₱10.97720 | ₱230,521.20 |
| 30,000 | ₱10.61155 | ₱318,346.50 |

