292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ180A

DigiKey Part Number
SMBJ180ABBTR-ND - Tape & Reel (TR)
SMBJ180ABBCT-ND - Cut Tape (CT)
SMBJ180ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ180A
Description
TVS DIODE 180VWM 292VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,558
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱27.86900₱278.69
100₱13.63700₱1,363.70
500₱13.27966₱6,639.83
1,000₱12.92235₱12,922.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.89765₱32,692.95
6,000₱10.00440₱60,026.40
9,000₱9.67688₱87,091.92
Manufacturers Standard Package