


SMBJ180CA | |
|---|---|
DigiKey Part Number | 118-SMBJ180CATR-ND - Tape & Reel (TR) 118-SMBJ180CACT-ND - Cut Tape (CT) 118-SMBJ180CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ180CA |
Description | TVS DIODE 180VWM 292VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ180CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱36.08700 | ₱360.87 |
| 100 | ₱23.49840 | ₱2,349.84 |
| 500 | ₱18.08652 | ₱9,043.26 |
| 1,000 | ₱16.34350 | ₱16,343.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.12784 | ₱42,383.52 |
| 6,000 | ₱13.01217 | ₱78,073.02 |
| 9,000 | ₱12.44370 | ₱111,993.30 |
| 15,000 | ₱11.80507 | ₱177,076.05 |
| 21,000 | ₱11.46338 | ₱240,730.98 |


