SMBJ180CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱8.14386
Datasheet
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ180CA

DigiKey Part Number
118-SMBJ180CATR-ND - Tape & Reel (TR)
118-SMBJ180CACT-ND - Cut Tape (CT)
118-SMBJ180CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ180CA
Description
TVS DIODE 180VWM 292VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ180CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱57.76000₱57.76
10₱36.08700₱360.87
100₱23.49840₱2,349.84
500₱18.08652₱9,043.26
1,000₱16.34350₱16,343.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.12784₱42,383.52
6,000₱13.01217₱78,073.02
9,000₱12.44370₱111,993.30
15,000₱11.80507₱177,076.05
21,000₱11.46338₱240,730.98
Manufacturers Standard Package