356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ220CA

DigiKey Part Number
SMBJ220CABBTR-ND - Tape & Reel (TR)
SMBJ220CABBCT-ND - Cut Tape (CT)
SMBJ220CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ220CA
Description
TVS DIODE 220VWM 356VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ220CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,783
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱18.63900₱186.39
100₱14.47070₱1,447.07
500₱14.05380₱7,026.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.05380₱42,161.40
6,000₱13.01406₱78,084.36
9,000₱11.96948₱107,725.32
15,000₱11.80507₱177,076.05
21,000₱11.61341₱243,881.61
Manufacturers Standard Package